Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB P4SG-S2U1-35-1
Order Code4313081
Product RangePointLED Series
Technical Datasheet
3,000 In Stock
9,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.195 |
9000+ | € 0.183 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 585.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB P4SG-S2U1-35-1
Order Code4313081
Product RangePointLED Series
Technical Datasheet
LED ColourBlue
LED MountingSMD - Reverse Mount
LED Case Size3.4mm x 1.25mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity560mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
3.4mm x 1.25mm
Forward Voltage
3.2V
Luminous Intensity
560mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
PointLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability