Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.170 |
10+ | € 4.800 |
25+ | € 4.620 |
100+ | € 4.100 |
Product Information
Product Overview
AD2427W is an automotive audio bus A²B transceiver. It provides a multichannel, I²S/TDM link over distances of up to 15m between nodes. It embeds bidirectional synchronous pulse-code modulation (PCM) data (for example, digital audio), clock, and synchronization signals onto a single differential wire pair. A²B supports a direct point to point connection and allows multiple, daisy chained nodes at different locations to contribute and/or consume time division multiplexed (TDM) channel content. Application includes audio communication link, microphone arrays, beamforming, hands free and in car communication, active and road noise cancellation, audio/video conferencing systems.
- Communication over distance, synchronous data
- Synchronous clock, phase aligned in all nodes
- Control and status information I²C to I²C, GPIO and interrupt
- Bus power or local power nodes
- Configurable with SigmaStudio graphical software tool
- AEC-Q100 qualified for automotive applications
- Digital core logic supply voltage range from 1.70 to 1.98V
- Typical transceiver supply voltage is 3.3V (Applies to the ATRXVDD and BTRXVDD pins)
- 32 lead LFCSP-SS package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio Bus Transceiver
1.98V
32Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
1.7V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate