Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.610 |
10+ | € 4.270 |
50+ | € 3.350 |
100+ | € 3.050 |
250+ | € 2.740 |
500+ | € 2.550 |
Product Information
Product Overview
AD5272 is a single-channel, 1024-position digital rheostat that combine industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. It ensures less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. This device wiper settings are controllable through the I²C-compatible digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. It is used in application such as mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration etc.
- Resistance is 100Kohm
- Single-supply operation is 2.7V to 5.5V
- ±2.5V to ±2.75V dual-supply operation for ac or bipolar operations
- I²C-compatible interface, wiper setting readback
- Power on refreshed from 50-TP memory
- Resolution is 10bits, resistance temperature coefficient is 5ppm/°C typ
- Power supply rejection ratio is -66dB typ at (VDD = 2.7V to 5.5V, VSS = 0V)
- Bandwidth is 300KHz typ at (-3dB, RAW = 10Kohm)
- Resistor noise density is 13nV/√Hz typ at (VDD = 2.7V to 5.5V, VSS = 0V)
- Operating temperature is -40°C to +125°C, package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
2 Wire, I2C, Serial
0
5.5V
10Pins
5ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
MSOP
1024
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate