Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.010 |
10+ | € 13.080 |
25+ | € 11.660 |
100+ | € 10.490 |
250+ | € 10.480 |
1500+ | € 10.470 |
Product Information
Product Overview
AD5664 is a quad channel, 16-bit buffered voltage-out-DAC. It operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The device require an external reference voltage to set the output range of the DAC. The device incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The device contain a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this device in normal operation makes it ideally suited to portable battery operated equipment. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Low power, quad nano DAC
- Relative accuracy is ±12LSB
- Differential nonlinearity is ±1LSB max
- Power-on reset to zero, per channel power-down
- Serial interface, upto 50MHz
- Operating temperature range is −40°C to +105°C
- Packaging style is 10-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
LFCSP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate