Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.190 |
10+ | € 73.770 |
25+ | € 61.160 |
100+ | € 59.940 |
Product Information
Product Overview
AD7226 is a LC²MOS quad channel, 8bit D/A converter. It is fabricated in an all ion-implanted high speed linear compatible CMOS (LC²MOS) process, which has been specifically developed to allow high speed digital logic circuits and precision analogue circuits to be integrated on the same chip. This D/A converter includes an output buffer amplifier capable of driving upto 5mA of output current. The amplifiers’ offsets are laser-trimmed during manufacture, thereby eliminating any requirement for offset nulling. It is widely used in application such as process control, automatic test equipment, automatic calibration of large system parameters, e.g., gain/offset etc.
- Microprocessor-compatible
- TTL/CMOS-compatible
- No user trims
- Single supply operation possible
- Voltage output slew rate is 2.5V/ms min
- Relative accuracy is ±0.5LSB max
- Differential nonlinearity is ±1LSB max
- Voltage output slew rate is 2.5V/ms min
- Operating temperature is -40°C to +85°C, total unadjusted error is ±1LSB
- Packaging style is 20 lead CERDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
CDIP
Single Ended
85°C
-
-
11.4V to 16.5V, 14.25V to 15.75V
20Pins
-40°C
8-bit Voltage Output DACs
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate