Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.760 |
10+ | € 20.210 |
25+ | € 18.230 |
100+ | € 17.740 |
500+ | € 17.730 |
Product Information
Product Overview
ADRF5040 is a general-purpose, broadband high isolation, nonreflective single-pole, quad-throw (SP4T) switch. Covering the 9KHz to 12GHz range, this switch offers high isolation and low insertion loss. This switch features 34dB isolation and 0.8dB insertion loss upto 8GHz, and a 9µs settling time of 0.05dB margin of the final radio frequency output (RFOUT). This switch operates using positive control voltage of 3.3V and 0V and requires +3.3V and -3.3V supplies. It is used in applications such as test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, and electronic counter measures (ECMs), fibre optics and broadband telecommunications.
- Nonreflective 50 ohm design, low insertion loss is 0.8dB typical at 8GHz
- 1dB compression (P1dB) is 37dBm typical
- Input third-order intercept (IIP3) is 58dBm typical at 8GHz
- ESD rating: 4KV human body model (HBM)
- No low frequency spurious
- RF settling time (0.05dB margin of final RFOUT) is 9µs typical
- Operating temperature is -40°C to +85°C
- Package style is 24-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9kHz
LFCSP-EP
3V
-40°C
-
MSL 3 - 168 hours
12GHz
24Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate