Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2184LBSTZ-160
Order Code4632960
Technical Datasheet
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.090 |
10+ | € 22.020 |
25+ | € 21.580 |
100+ | € 21.200 |
250+ | € 21.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2184LBSTZ-160
Order Code4632960
Technical Datasheet
DSP TypeFixed
Operating Frequency Max40MHz
IC Case / PackageLQFP
No. of Pins100Pins
No. of MIPS52MIPS
InterfacesSerial, UART
RAM Memory Size20KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min-
Supply Voltage Max3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Fixed
IC Case / Package
LQFP
No. of MIPS
52MIPS
RAM Memory Size
20KB
Program Memory Size
-
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Operating Frequency Max
40MHz
No. of Pins
100Pins
Interfaces
Serial, UART
No. of Cores
1Cores
Supply Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability