Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.670 |
14+ | € 12.560 |
28+ | € 11.840 |
112+ | € 10.850 |
252+ | € 10.590 |
504+ | € 10.410 |
Product Information
Product Overview
The DS12CR887-33+ is a RTC with constant voltage trickle charger in 24 pin EDIP package. It is a functional drop-in replacement for the DS12885 real time clock (RTC). The device provides an RTC/calendar, one time of day alarm, three maskable interrupts with a common interrupt output, a programmable square wave and 114bytes of battery backed static RAM. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including correction for leap years. It also operates in either 24hour or 12hour format with an AM/PM indicator. A precision temperature compensated circuit monitors the status of VCC. If a primary power failure is detected, the device automatically switches to a backup supply. The VBACKUP pin supports a rechargeable battery or a super cap and includes an integrated, always enabled trickle charger.
- Supply voltage range is 2.97V to 3.63V
- Operating temperature range from -40°C to 85°C
- Trickle charge capability for a rechargeable battery or super cap
- RTC counts seconds, minutes, hours, day, date, month and year
- Leap year compensation to 2100
- Time of day alarm is once per second to once per day
- Periodic rates from 122μs to 500ms
- End of clock update cycle flag
- 14bytes of clock and control registers
- 114bytes of general purpose battery-backed NV RAM with clear input
- Embedded Systems; Network Hubs, Switches, Routers; Security Systems; Utility Meters
Applications
Clock & Timing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
Alarm RTC
3.63V
24Pins
-40°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
HH:MM:SS
2.97V
EDIP
Multiplexed
85°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate