Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.060 |
10+ | € 0.947 |
25+ | € 0.936 |
100+ | € 0.925 |
250+ | € 0.897 |
500+ | € 0.875 |
Product Information
Product Overview
DS28E05R+T is a 112-byte user-programmable EEPROM organized into 7 pages of 16 bytes each. Memory pages can be individually set to write protected or EPROM emulation mode through protection byte settings. It has its own guaranteed unique 64-bit ROM identification number (ROM ID) that is factory-programmed into the chip. The DS28E05 communicates over Analog Device's single contact 1-Wire® interface at overdrive speed with the ROM ID acting as node address in the case of a multiple-device 1-wire network. Typical applications include accessory/PCB identification, medical sensor calibration data storage, analogue sensor calibration, and aftermarket management of consumables.
- Single-contact 1-wire interface
- 112bytes user EEPROM with 1K write cycles
- Programmable write protection and OTP EPROM emulation modes for user memory
- Unique factory-programmed 64-bit ROM ID number
- ±8kV HBM ESD protection (typ) on IO pin
- 1-wire pullup voltage range from 1.71 to 3.63V at TA=-40°C to +85°C
- EEPROM programming current is 400µA max at TA=-40°C to +85°C
- EEPROM write/erase cycling endurance is 1000 at TA=+85°C
- 3 SOT23 package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
896bit
1-Wire
SOT-23
1.71V
Surface Mount
85°C
MSL 1 - Unlimited
7Pages x 16Bytes
-
3Pins
3.63V
-40°C
896bit 1-Wire Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate