Quantity | Price (ex VAT) |
---|---|
209+ | € 1.770 |
Product Information
Product Overview
The DS9100-A+ is a touch and hold probe stampings. It function is similar to the DS9098 iButton retainer, an F5 MicroCan will fit completely into the DS9098 but the flange and about one-third of the can will extend out if pressed into the DS9100. As a probe, the DS9100A together with the coiled spring DS9100C allows reading iButtons on contact. With additional pressure, the stiff springs of the DS9100A’s outer ring will deflect and grip the MicroCan sufficiently to provide a continuous contact to both the can rim (ground) and the can lid (data). If reading on contact is not required the cantilever type centre contact DS9100B can be used rather than the DS9100C.
- Compact two-piece, all-metal receptacle for F5 MicroCan
- Accepts two-thirds of the MicroCan (one third of MicroCan will extend out)
- Allows reading iButtons with either momentary or dwelled contact
- Outer ring will hold MicroCan for dwelled contact
- Two options for data contact, cantilever (DS9100B) or coiled spring (DS9100C)
- <gt/>10000 insertion/withdrawal cycles with no performance degradation
- Redundancy of contacts and high contact force ensure reliability
- Stainless steel with selective tin lead plating for optimal solderability to printed circuit board
- Probe withstands high temperatures required for PCB solder reflow operations
- Cleaning fluids drain freely for quick clean up
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Touch and Hold Probe Stamping
-
No SVHC (21-Jan-2025)
Analog Devices F5 MicroCan iButtons
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate