Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.520 |
10+ | € 5.820 |
25+ | € 5.400 |
100+ | € 4.940 |
250+ | € 4.870 |
500+ | € 4.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC536LP2E
Order Code4030577
Technical Datasheet
Frequency Min0Hz
Frequency Max6GHz
RF IC Case StyleDFN-EP
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC536LP2E is a DC to 6GHz GaAs MMIC T/R switch. The switch is ideal for cellular, WiMAX, & WiBro access point and subscriber applications featuring low 0.6 dB insertion loss and high +54dBm input IP3. Typical application includes cellular/PCS/3G infrastructure, WiMAX, WiBro and fixed wireless, CATV/CMTS, test instrumentation.
- Insertion loss is 0.6dB (typ, DC - 3.0GHz, TA = +25°C, Vctl = 0/+3Vdc to +5Vdc)
- Isolation (RFC to RF1/RF2) is 27dB (typ, DC - 4.0GHz, TA = +25°C, Vctl = 0/+3Vdc to +5Vdc)
- Return loss is 20dB (typ, DC - 3.0GHz, TA = +25°C, Vctl = 0/+3Vdc to +5Vdc)
- Input power for 0.1dB compression is 29dBm (typ, 0.5 - 6.0GHz, Vctl = 3V, TA = +25°C)
- Input third order intercept (two-tone input power = +7dBm each tone) is 54dBm (typ)
- Switching speed is 33ns (typ, DC - 6.0GHz, tRISE, tFALL (10/90% RF))
- DFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
DFN-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
No. of Pins
6Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability