Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.150 |
10+ | € 44.880 |
37+ | € 44.870 |
111+ | € 43.970 |
Product Information
Product Overview
LTC2380-24 is a low noise, low power, high speed 24-bit successive approximation register (SAR) ADC with an integrated digital averaging filter. The high speed SPI-compatible serial interface supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy chain mode. This device automatically powers down between conversions, reducing power dissipation at lower sampling rates. It is widely used in application such as seismology, energy exploration, medical imaging, high speed data acquisition, industrial process control, ATE etc.
- Integral linearity error is ±0.5ppm typical
- Integrated digital filter with real-time averaging
- Power dissipation is 28mW typical at (N = 4, fSMPL = 2Msps)
- Signal-to-(noise + distortion) ratio is 100dB typical at (fIN = 2KHz, VREF = 5V)
- Dynamic range is 145dB typical
- Total harmonic distortion is -117dB typical at (fIN = 2KHz, VREF = 5V, N = 1, fSMPL = 1.5Msps)
- Digital gain compression (DGC)
- Fully differential input range upto ±5V
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
2.625V
16Pins
70°C
-
No SVHC (21-Jan-2025)
2MSPS
Serial, SPI
2.375V
MSOP
0°C
Single 24-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate