Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.260 |
10+ | € 11.830 |
61+ | € 10.340 |
Product Information
Product Overview
LTC4290 is a 8-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at type 1 and type 2 (high power) compliant power over ethernet (PoE) systems. Transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply resulting in significant BOM cost savings. This device chipset delivers lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.25 ohm sense resistors. Advanced power management features include per-port 12bit current monitoring ADCs, DAC-programmable current limit, and versatile fast shut-down of preselected ports. Advanced power management host software is available under a no-cost license. PD discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. Midspan PSEs are supported with 2-event classification and a 2 second backoff timer. It is used in applications such as PoE PSE switches/routers, PoE PSE midspans etc.
- Sense resistance per channel is 0.25 ohm
- VEE and VPORT monitoring, maximum delivered power is 90W
- 1 second rolling IPORT averaging
- Supports 2-pair and 4-pair output power
- 1MHz I²C compatible serial control interface
- VDD supply voltage is 3.3V typical at (TA = 25°C, AGND – VEE = 54V)
- Undervoltage lock-out is 25V typical at (AGND – VEE, TA = 25°C, AGND – VEE = 54V)
- Operating temperature is -40°C to 85°C
- Package style is 40-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at, LTPoE++
57V
0
40Pins
90W
1MHz
-40°C
-
No SVHC (21-Jan-2025)
1MHz
PSE Controller
-
QFN-EP
8Channels
6.3%
Surface Mount
85°C
MSL 1 - Unlimited
QFN-EP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate