Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.990 |
10+ | € 2.550 |
25+ | € 2.440 |
100+ | € 2.320 |
250+ | € 2.260 |
500+ | € 2.230 |
Product Information
Product Overview
The MAX14611ETD+T is a quad bidirectional logic level translator in 14 pin TDFN package. The device provides necessary level shifting to allow data transfer in a multivoltage system, externally applied voltages, VCC and VL set the logic levels on either side of the device. A logic signal present on the VL side of the device appears as the same logic signal on the VCC side of the device and vice-versa. It is ideal for I²C bus as well as MDIO bus applications where open-drain operation is required. MAX14611 is a pin to pin compatible upgrade to the MAX3378E. It has an enhanced high electrostatic-discharge (ESD) protection on all I/OVCC ports up to ±6kV HBM (Human Body Model).
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate of 20Mbps
- Shutdown current of 1µA
- Improved interoperability
- Robust logic level translation, thermal short-circuit protection
- Ultra-low supply current
- Pull-up resistor enabled with single power supply when active-low TS = high
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
40ns
TDFN
1.65V
-40°C
Bidirectional Level Translator
-
No SVHC (21-Jan-2025)
-
14Pins
TDFN
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate