Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.360 |
Product Information
Product Overview
The MAX14750EVKIT# is a MAX14750 evaluation kit. The MAX14750 evaluation kit (EV kit) is a fully assembled and tested circuit for evaluating the MAX14720/MAX14750 power-management solutions with I2C capability for space-constrained, battery-powered applications. Both the MAX14720 and MAX14750 integrate a synchronous buck converter, a buck-boost converter, a linear regulator and a power switch. The MAX14750 provides individual pin enables for each function while the MAX14720 includes a push-button monitor and sequencing controller. The EV kit comes standard with the MAX14750A installed, but can also be used to evaluate the MAX14720 by replacing the MAX14750A with the MAX14720.
- Proven PCB layout
- Full assembled and tested
- I2C Serial Interface
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Evaluation Kit MAX14750
No SVHC (21-Jan-2025)
-
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate