Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16141EVKIT#/MAXESSENTIAL01+
Order Code3528787
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 87.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16141EVKIT#/MAXESSENTIAL01+
Order Code3528787
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16141
Kit Application TypePower Management
Application Sub TypeIdeal Diode Controller
Kit ContentsEvaluation Kit MAX16141, Essential Analogue Toolkit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX16141 evaluation kit
- 8.6V to 36.2V undervoltage/overvoltage thresholds
- Output short-circuit protection
- Resistor adjustable overvoltage and undervoltage trip threshold
- Proven 2-layer, 2oz copper PCB layout
- Fully assembled and tested
Contents
Evaluation kit MAX16141, Essential analogue toolkit.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX16141, Essential Analogue Toolkit
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX16141
Application Sub Type
Ideal Diode Controller
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25