Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX182BCPI+
Order Code3913305
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
14+ | € 48.420 |
Price for:Tube of 1
Minimum: 14
Multiple: 14
€ 677.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX182BCPI+
Order Code3913305
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate17kSPS
Input Channel TypeSingle Ended
Data InterfaceParallel
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min11.4V
Supply Voltage Max15.75V
ADC / DAC Case StyleDIP
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeQuad 12-Bit SAR ADCs
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Max
15.75V
No. of Pins
28Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
17kSPS
Data Interface
Parallel
Supply Voltage Min
11.4V
ADC / DAC Case Style
DIP
Operating Temperature Min
0°C
Product Range
Quad 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability