Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.370 |
10+ | € 2.040 |
50+ | € 1.950 |
100+ | € 1.860 |
250+ | € 1.790 |
500+ | € 1.720 |
Product Information
Product Overview
MAX3208EAUB+ is a low-capacitance, ±15kV ESD-protection diode array with an integrated transient voltage suppressor (TVS) clamp that is suitable for high-speed and general-signal ESD protection. Low input capacitance makes this device ideal for ESD protection of signals in HDTV, PC monitors (DVI™, HDMI®), PC peripherals (FireWire®, USB 2.0), server interconnect (PCI Express®, InfiniBand™), datacom, and inter chassis interconnect. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. It protects against ESD pulses up to ±15kV human body model, ±8kV contact discharge, and ±15kV air-gap discharge, as specified in IEC 61000-4-2. Applications include DVI input/output protection, set-top boxes, PDAs/cell phones, graphics controller cards, displays/projectors, high-speed, full-speed and low-speed USB, port protection, FireWire IEEE 1394 ports, consumer equipment, and high-speed differential signal protection.
- Low input capacitance of 2pF typical
- Low channel-to-channel variation of 0.05pF from I/O to I/O
- Integrated transient voltage suppressor (TVS)
- Supply voltage range from 0.9 to 5.5 V
- Supply current is 100nA maximum at VCC=+5V, TA=TMIN to TMAX
- Diode forward voltage is 0.95V maximum at IF=10mA, VCC=+5V, TA=TMIN to TMAX
- Channel leakage current is +0.1μA maximum, VCC=+5V, TA=TMIN to TMAX
- Channel I/O capacitance is 3.1pF max at VCC=+3.3V, bias of VCC / 2
- 10 μMAX package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
10Pins
444mW
-
µMAX
5.5V
MAX32
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3208EAUB+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate