Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32675ATK+T
Order Code3916093
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Also Known As90-32675+NTR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32675ATK+T
Order Code3916093
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Also Known As90-32675+NTR
Technical Datasheet
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size384KB
No. of Pins68Pins
IC Case / PackageTQFN
No. of I/O's23I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size160KB
ADC Channels12Channels
ADC Resolution16Bit, 24Bit
Supply Voltage Min855mV
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU SeriesMAX326xx
Qualification-
Alternatives for MAX32675ATK+T
1 Product Found
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
DARWIN Family MAX326xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
384KB
IC Case / Package
TQFN
Interfaces
I2C, I2S, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
855mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX326xx
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M4F
Operating Frequency Max
100MHz
No. of Pins
68Pins
No. of I/O's
23I/O's
RAM Memory Size
160KB
ADC Resolution
16Bit, 24Bit
Supply Voltage Max
3.63V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001