Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.670 |
10+ | € 3.930 |
25+ | € 3.550 |
100+ | € 3.000 |
250+ | € 2.830 |
500+ | € 2.810 |
Product Information
Product Overview
The MAX3372EEKA+T is a ±15KV ESD protected, 1µA dual channel low voltage level translator in 8 pin SOT-23 package. ESD protected level translators provide the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A low voltage logic signal present on the VL side of the device appears as a high voltage logic signal on the VCC side of the device and vice-versa.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate is 230Kbps
- Bidirectional level translation
- Two transmitters/two receivers
- Ultra low 1µA supply current in three state output mode
- Low quiescent current of 130µA
- Thermal short-circuit protection
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Inputs
1.6µs
SOT-23
1.65V
-40°C
Low-Voltage Level Translator
-
No SVHC (21-Jan-2025)
-
8Pins
SOT-23
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate