Quantity | Price (ex VAT) |
---|---|
100+ | € 4.590 |
Product Information
Product Overview
The MAX5940BESA+ is an IEEE 802.3af PD interface controller for power over Ethernet in 8 pin NSOIC package. It provide PD with a detection signature, a classification signature and an integrated isolation switch with programmable inrush current control. Device also feature power mode undervoltage lockout (UVLO) with wide hysteresis and power good outputs. An integrated MOSFET provides PD isolation during detection and classification. A leakage current offset of less than 10µA during detection phase. A programmable current limit prevents high inrush current during power-on. The device features power mode UVLO with wide hysteresis and long deglitch time to compensate for twisted-pair cable resistive drop and to assure glitch-free transition between detection, classification and power-on/-off phases. It is used in IP phones, wireless access nodes, computer telephony and IEEE 802.3af power devices.
- Operating supply voltage of 67V (max), operating supply current of 1mA (max)
- Operating temperature range from -40°C to 85°C
- Less than 10µA leakage current offset during detection
- Integrated MOSFET for isolation and inrush current limiting
- Wide UVLO hysteresis accommodates twisted pair cable voltage drop
- PGOOD/PGOOD(complementary) outputs to enable downstream DC-DC converters
Applications
Power Management, Portable Devices, Consumer Electronics, Wireless, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af
67V
38.6V
8Pins
12.95W
-
-40°C
-
No SVHC (21-Jan-2025)
-
PD Controller
500mA
NSOIC
1Channels
-
Surface Mount
85°C
MSL 1 - Unlimited
NSOIC
500mA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate