Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.710 |
10+ | € 17.250 |
25+ | € 15.700 |
100+ | € 14.870 |
260+ | € 14.470 |
520+ | € 14.210 |
Product Information
Product Overview
MAX9288GTM+ is a gigabit multimedia serial link (GMSL) deserializer that receives data from a GMSL serializer over 50-ohm coax or 100-ohm shielded twisted-pair (STP) cable and output deserialized data on the CSI-2 outputs. This deserializer pairs with any GMSL serializer capable of coax output. When programmed for STP input, it is backward-compatible with any GMSL serializer. The audio channel supports L-PCM I²S stereo and up to eight channels of L-PCM in TDM mode. Sample rates of 32KHz to 192KHz are supported with sample depths up to 32 bits. The embedded control channel operates at 9.6kbps to 1Mbps in UART-to-UART and UART-to-I²C modes, and up to 1Mbps in I²C-to-I²C mode. Two GPIO ports are included, allowing display powerup and switching of the backlight, among other uses. Applications include high-resolution automotive navigation, rear-seat infotainment, megapixel camera systems.
- 4-lane CSI-2 output with up to 1Gbps per lane, equalization allows 15m cable at full speed
- 104MHz high-bandwidth mode supports 1920 x 720p/60Hz display with 24bit colour
- Up to 192KHz sample rate and 32bit sample depth for 7.1 channel HD audio
- Audio clock from audio source or audio sink, colour lookup table for gamma correction
- CNTL0–CNTL3 control outputs for HDMI/MHL, 6.25MHz to 104MHz pixel clock
- Up to 3.12Gbps serialbit rate, tracks spread spectrum on input
- High-immunity mode for maximum control channel noise rejection
- Built-in PRBS tester for BER testing of the serial link, two dedicated GPIO ports
- Dedicated “Up/Down” GPI for touch-screen interrupt and other uses
- Operating temperature range from -40°C to +105°C, 48-lead TQFN-EP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
CML
TQFN
1.7V
1Inputs
-
MSL 1 - Unlimited
3.12Gbps
CML, CSI-2
48Pins
1.9V
4Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate