register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 331.010 |
Product Information
Product Overview
MAX98050 evaluation system (MAX98050EVSYS#) evaluates the MAX98050, a low-power, high-performance audio CODEC with integrated low-latency digital filters for wireless hearables, headsets, and headphones. The EV system is comprised of two MAX98050 Development Boards (DEV boards), Maxim’s Audio Interface Board III (AUDINT3), Maxim’s Dual EVKit Adapter board, and a USB cable. In addition to the hardware, the MAX98050 Evaluation Software and Hearable Sound Studio Basic software are available for download.
- Complete hardware system with easy setup, no tools or special equipment required
- Easy-to-use graphical user interfaces software(Windows® 10 Compatible)
- MAX98050 evaluation software provides complete access to all hardware registers
- Hearable sound studio basic for digital filter design and acoustic hardware evaluation
Contents
Two MAX98050 development boards, Audio interface board III (AUDINT3), Dual EVKit adapter board, Micro USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Two MAX98050 Dev Boards, Audio Interface Board III (AUDINT3), Dual EVKit Adapter Board, USB Cable
No SVHC (21-Jan-2025)
MAX98050
Codec
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate