Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0139
Order Code4240740
Also Known AsTC315; GTIN UPC EAN: 4013674192427
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.600 |
5+ | € 21.290 |
10+ | € 19.310 |
20+ | € 16.610 |
50+ | € 16.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0139
Order Code4240740
Also Known AsTC315; GTIN UPC EAN: 4013674192427
Technical Datasheet
Power Supply Applications-
No. of Outputs3 Output
Convert FromUS Plug, Euro Plug, UK Plug
Convert To3 x USB Type A
Output Power Max15W
Output Voltage - Output 15V
Current Rating500mA
Output Current - Output 13A
Output Voltage - Output 25V
Connector Body MaterialPC (Polycarbonate) Body
Output ConnectorUSB Type A
Voltage Rating VAC240V
Output Voltage - Output 35V
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU, UK, US
SVHCNo SVHC (21-Jan-2025)
Product Overview
Powerful USB travel adaptor, supplied with EU and UK interchangeable plugs.
- For ultra-fast charging of all USB-capable devices
- Integrated, foldable US connector
- Multi-safe technology protects against overvoltage, short circuit and overheating
- Input voltage: 100-240V, for worldwide use
- 3x USB-A ports (5V DC @ 3A), max. 15W power
Technical Specifications
Power Supply Applications
-
Convert From
US Plug, Euro Plug, UK Plug
Output Power Max
15W
Current Rating
500mA
Output Voltage - Output 2
5V
Output Connector
USB Type A
Output Voltage - Output 3
5V
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU, UK, US
No. of Outputs
3 Output
Convert To
3 x USB Type A
Output Voltage - Output 1
5V
Output Current - Output 1
3A
Connector Body Material
PC (Polycarbonate) Body
Voltage Rating VAC
240V
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137