







Product Information
Product Overview
The compact KUBO3-BL loudspeaker comes with a 3" full range driver unit and bass reflex port providing a fast and dynamic bass response. The exceptional symmetrical cube-shaped designed KUBO3 produces 40 watts dynamic power at 8 ohms. The K-Mount bracket combined with the carefully designed fixing K-bolts grant you a safe and comfortable loudspeaker hook-up. The easy cable management and 140° vertical or horizontal mounting possibility allows you to install the KUBO3 everywhere on any type of wall or ceiling. The in & link connection with euroblock connectors, offers easy daisy chaining of multiple KUBO loudspeakers. The installer friendly end-caps, held in place by 14 integrated strong neodymium magnets, hide all connections and bracket hardware on both sides. The unseen original and timeless KUBO cabinet will blend audio in with any kind of interior, adding elegance to any architect designed environment.
- Woofer size: 3"
- Impedance: 8 ohm
- Low Impedance Power: 40W
- Maximum SPL (1m): 101dB
- Main construction material: ABS plastic
- IP rating: IP40
- Vertical dispersion angle (1000Hz): 180°
- U-Bracket mounting system
Technical Specifications
94Hz
125mm
109mm
No SVHC (16-Jan-2020)
20kHz
131mm
Apart KUBO
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate