Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerART
Manufacturer Part NoART-P48
Order Code3761180
Also Known AsGTIN UPC EAN: 0840402019169
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The P48 48-point balanced patchbay is the best solution for organising cables while optimising connectivity in any studio or live PA rack. Designed for maximum convenience, each pair of TRS 1/4-inch balanced I/O can be configured for normal or half-normal operation.
- Front connections: 48x TRS balanced phone jacks
- Rear connections: 48x TRS balanced phone jacks
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.924