Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,395.000 |
Product Information
Product Overview
BK9241-GPIB is a 60V/4A, 120W 9240 series multi-range DC power supply with GPIB interface. It sets a new standard for general purpose DC power supplies by including many features and capabilities found in high performance instruments as standard. The multi-range operation provides up to 120W of clean output power in any Volt/Amp combination within the rated voltage and current limits. This series combines an easy-to-use interface with advanced list programming features, battery charge mode, and data logging to serve a wide range of applications including production test, R&D, electronic service, and education. Intuitive list mode programming makes it easy to set up and execute complex test sequences directly from the front panel. Advanced list mode features include the ability to output multiple user-defined list mode programs in sequence and step triggering for synchronizing the power supply’s output with external events.
- Isolated and floating output with front panel remote sense
- Compact 2U half-rack form factor
- Clean output power with less than 1mVrms of noise
- Thermostatically-controlled fan for quiet operation
- Adjustable voltage and current slew rate
- Built-in web server for control of basic power supply settings
- LED test mode for protecting components from inrush currents
- Digital I/O terminal offers external triggering, voltage fault and remote inhibit capabilities
- Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protection, and key-lock function
- USB (USBTMC-compliant and virtual COM) and LXI compliant LAN interfaces standard
Contents
Multi-range DC power supply, Power cord, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
120W
264VAC
9240 Series
No SVHC (07-Nov-2024)
1 Output
60V
4A
90VAC
3 Years
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate