Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No2101PG-160
Order Code3391526
Also Known AsGTIN UPC EAN: 7314150113972
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No2101PG-160
Order Code3391526
Also Known AsGTIN UPC EAN: 7314150113972
Technical Datasheet
Cutter TypeSide
Overall Length160mm
Cut TypeFlush
Cutting Capacity Max3mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Induction hardened cutting edges
- 160mm In length
- Black finish, anti-corrosion treated
- 2 Component thermoplastic handle
- Full flush cutting edge
- Equipped with a return spring featuring an on/off function
- Max cutting Copper 1.5mm, Plastic material PA (Nylon) 3mm
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2022)
Overall Length
160mm
Cutting Capacity Max
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17