Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No21HDD-160
Order Code3374728
Product RangeBahco - 21HDD Series Cutters
Also Known AsGTIN UPC EAN: 7314150231270
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No21HDD-160
Order Code3374728
Product RangeBahco - 21HDD Series Cutters
Also Known AsGTIN UPC EAN: 7314150231270
Technical Datasheet
Cutter TypeSide
Overall Length160mm
Cut TypeStraight
Cutting Capacity Max3mm
Cutting Edge Hardness-
Product RangeBahco - 21HDD Series Cutters
SVHCNo SVHC (14-Jun-2023)
Product Overview
Heavy duty side cutters for cutting soft to very hard wires such as steel and piano wires.
- Progressive cutting edge will easily strip soft cables while also cutting steel nails cleanly
- Induction hardened cutting edges
- Ergonomic slip resistant grips
- Black oxidised pliers
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
160mm
Cutting Capacity Max
3mm
Product Range
Bahco - 21HDD Series Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16