Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No2233 D-200
Order Code3377649
Product RangeBahco - 2233 D Series Cable Cutters
Also Known AsGTIN UPC EAN: 7314150114030
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No2233 D-200
Order Code3377649
Product RangeBahco - 2233 D Series Cable Cutters
Also Known AsGTIN UPC EAN: 7314150114030
Technical Datasheet
Cutter TypeHeavy Duty
Overall Length200mm
Cut TypeFlush
Cutting Capacity Max10mm
Cutting Edge Hardness-
Product RangeBahco - 2233 D Series Cable Cutters
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Manufactured from drop forged carbon steel
- Hardened cutting edges with red PVC vinyl grips
- Can be used for cutting vinyl coated copper and aluminium cable
Technical Specifications
Cutter Type
Heavy Duty
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2022)
Overall Length
200mm
Cutting Capacity Max
10mm
Product Range
Bahco - 2233 D Series Cable Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294