Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No8225 IP
Order Code1718759
Also Known AsGTIN UPC EAN: 7314150101764
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 85.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 85.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No8225 IP
Order Code1718759
Also Known AsGTIN UPC EAN: 7314150101764
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max55mm
Overall Length315mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Slip joint pliers developed according to the scientific ERGO process
- ISO 8976
- Finish: Black finish, anti-corrosion treated
- Material: High performance alloy steel
- ERGOTM handles in 2-component combination, thermoplastic surface, for comfortable grip, on tough polypropylene core for rigidity
- Hardened jaws
- Teeth designed to ensure grip
- Jaws for flat and pipe shape gripping
- Single thumb button adjustment
- IP: Industrial Packed
Technical Specifications
Plier Style
Slip Joint
Overall Length
315mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598
