Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT3-SS-MQP
Order Code4707753
Product RangeQM30VT3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 497.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 497.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT3-SS-MQP
Order Code4707753
Product RangeQM30VT3 Series
Technical Datasheet
Sensor TypeVibration and Temperature Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingScrew
Sensitivity-
External Diameter-
Internal Diameter-
Input Current9mA
Product RangeQM30VT3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Vibration and Temperature Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
QM30VT3 Series
Supply Voltage
30VDC
Sensor Mounting
Screw
External Diameter
-
Input Current
9mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123