Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 622.370 |
5+ | € 610.190 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 622.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No29501 010100
Order Code4168014
Technical Datasheet
Cable ShieldingScreened
No. of Cores8Core
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter15.342mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
15.342mm
Product Range
-
No. of Cores
8Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.88432