Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 508.520 |
5+ | € 485.070 |
10+ | € 464.580 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 508.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8216 010500
Order Code4168001
Technical Datasheet
Coaxial Cable TypeRG174
Wire Gauge26AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand Size7 x 34AWG
External Diameter2.794mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG174
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
2.794mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
152.4m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 34AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.19996