Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
60 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 202.940 |
5+ | € 198.880 |
10+ | € 194.820 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 202.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9729 060100
Order Code2102112
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.76mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9729 060100 is a 2-pair chrome shielded Twisted Pair Cable with Datalene® foam polyethylene (FPE) insulation, tinned copper drain wire, tinned copper conductor and PVC jacket. This cable features Beldfoil® (Z-Fold®) aluminum foil-polyester tape shield (100% coverage).
- CPR: Eca
- 100Ω Impedance
- 0.23μH/ft Nominal inductance
- 12.5pF/ft Conductor to conductor nominal capacitance
- 23.2pF/ft Conductor to other conductor and shield nominal capacitance
- 76% Nominal velocity of propagation
- -20 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Voltage Rating
300Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
6.76mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.882