Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-0486-12-08
Order Code1778743
Product Range713 Series
Technical Datasheet
64 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.310 |
10+ | € 26.590 |
25+ | € 25.870 |
100+ | € 25.350 |
250+ | € 24.840 |
500+ | € 24.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0486-12-08
Order Code1778743
Product Range713 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range713 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 99-0486-12-08 from Binder is a circular female cable sensor connector with 8 socket contacts. It has M12 x 1 screw interlock and screw termination. This compact design sensor connector ensures rational and economic system wiring. This flexibly configured connector is suitable for wide range of requirements in the field of automation technology.
- Wire gauge size of 0.50mm² (20AWG)
- Cable outlet diameter from 6mm to 8mm
- IP67 degree of protection
- Temperature range from -40°C to 85°C
- Rated voltage of 30V
- Rated current of 2A at 40°C
- Brass (CuZn) contacts with gold plating
- Polyamide (PA) contact body and housing
- Rated impulse voltage of 800V
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
713 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028