Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part NoSF6408
Order Code3390438
Product RangeBlackrock - Hudson Trainers
Also Known AsGTIN UPC EAN: 5019200224852
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.690 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 24.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACKROCK
Manufacturer Part NoSF6408
Order Code3390438
Product RangeBlackrock - Hudson Trainers
Also Known AsGTIN UPC EAN: 5019200224852
Technical Datasheet
GenderMale
Shoe Size US9
Shoe Size UK8
Shoe Size Euro42
Shoe ColourNavy
Footwear TypeSafety Trainer
Outer Sole TypeSteel Toe and Light Composite Midsole
Upper MaterialSuede / Fabric
Product RangeBlackrock - Hudson Trainers
SVHCTo Be Advised
Age GroupAdult
Product Overview
- Steel toe cap and protective midsole
- Suede and mesh upper
- Double density PU shock absorbent, anti-static and fuel oil resistant sole
- Energy absorbing cushioned heel to reduce foot fatigue
- Fully moulded and removable insole
- Wide fitting for added comfort
- Safety rating EN20345 S1-P SRC
Technical Specifications
Gender
Male
Shoe Size UK
8
Shoe Colour
Navy
Outer Sole Type
Steel Toe and Light Composite Midsole
Product Range
Blackrock - Hudson Trainers
Age Group
Adult
Shoe Size US
9
Shoe Size Euro
42
Footwear Type
Safety Trainer
Upper Material
Suede / Fabric
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90041091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.252