Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.150 |
5+ | € 8.830 |
10+ | € 7.350 |
20+ | € 6.950 |
50+ | € 6.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No34035100
Order Code4569571
Accessory TypeTop Hat Rail Adapter
For Use With100mm DIN Rails
Length52mm
Height10mm
Width100mm
Rail MaterialAluminium
Fixing Centres73mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Top Hat Rail Adapter
Length
52mm
Width
100mm
Fixing Centres
73mm
SVHC
No SVHC (27-Jun-2024)
For Use With
100mm DIN Rails
Height
10mm
Rail Material
Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05