Print Page
2,418 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.506 |
50+ | € 0.449 |
250+ | € 0.410 |
500+ | € 0.378 |
1500+ | € 0.350 |
3000+ | € 0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX250/72-2
Order Code3373354
Product RangeMF-RX/72
Technical Datasheet
Product RangeMF-RX/72
Voltage Rating72V
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length17.84mm
Thickness3.1mm
Height23.84mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MF-RX/72
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.84mm
Height
23.84mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00108
Product traceability