Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.670 |
10+ | € 13.010 |
50+ | € 12.380 |
100+ | € 10.770 |
200+ | € 10.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 15.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91602L-E
Order Code3977573
Technical Datasheet
Compatible With-
No. of Ports1 Port
Turns Ratio1:1
Inductance1µH
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Compatible With
-
Turns Ratio
1:1
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
-
No. of Ports
1 Port
Inductance
1µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112