Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSSA-2-100A
Order Code4623096
Product RangeSSA-2 Series
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 89.860 |
5+ | € 73.530 |
10+ | € 67.400 |
25+ | € 62.210 |
50+ | € 57.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 89.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSA-2-100A
Order Code4623096
Product RangeSSA-2 Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range3V DC to 5.5V DC
Measured CurrentAC / DC
Accuracy± 0.2%
Current Sensor Technology-
Primary Current100A
Secondary Signal Type± 12.5mV/A
Sensor MountingBolt On
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSA-2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
± 12.5mV/A
Operating Temperature Min
-40°C
Product Range
SSA-2 Series
Supply Voltage Range
3V DC to 5.5V DC
Accuracy
± 0.2%
Primary Current
100A
Sensor Mounting
Bolt On
Operating Temperature Max
115°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
Product traceability