Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30EP-170-593-WT
Order Code2847002
Product RangeB30 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 181.760 |
Price for:Reel of 145
Minimum: 1
Multiple: 1
€ 181.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-170-593-WT
Order Code2847002
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height61mm
Label Width61mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity145
Product RangeB30 Series
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
61mm
Label Material
Polyester
Pack Quantity
145
Label Height
61mm
Label Diameter
-
Label Colour
White
Product Range
B30 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.706255