Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.760 |
5+ | € 83.060 |
10+ | € 81.370 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 84.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM71C-2000-580-YL
Order Code1817830
Technical Datasheet
Label Tape TypeAdhesive
Tape Length15.2m
Tape Width50.8mm
Tape MaterialVinyl
Label Tape ColourYellow
For Use WithBrady BMP71 Series Label Printers
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
50.8mm
Label Tape Colour
Yellow
Product Range
-
Tape Length
15.2m
Tape Material
Vinyl
For Use With
Brady BMP71 Series Label Printers
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25