Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoPTLFT-01-425
Order Code3385633
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height20.01mm
Label Width29.972mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity250
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
29.972mm
Label Material
Polypropylene
Pack Quantity
250
SVHC
To Be Advised
Label Height
20.01mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2