Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASCQDR60-BZ211R0R105
Order Code4236211
Product RangeASCQxx60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 94 week(s)
Quantity | Price (ex VAT) |
---|---|
100000+ | € 0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100000
Multiple: 100000
€ 20,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASCQDR60-BZ211R0R105
Order Code4236211
Product RangeASCQxx60 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ623nm
Luminous Intensity9cd
Viewing Angle55°
Lens ShapeDome
Product RangeASCQxx60 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-4
Forward Voltage
2.2V
Luminous Intensity
9cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
623nm
Viewing Angle
55°
Product Range
ASCQxx60 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability