Print Page
602 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.650 |
10+ | € 1.180 |
25+ | € 1.080 |
50+ | € 0.989 |
100+ | € 0.893 |
500+ | € 0.766 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-301E
Order Code3677074
Product RangeHDSP-301x
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.9V
Luminous Intensity1.8mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product RangeHDSP-301x
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Red
Forward Voltage
1.9V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (12-Jan-2017)
Forward Current If
20mA
Luminous Intensity
1.8mcd
Character Size
10mm
Product Range
HDSP-301x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability