Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoMK231BZ
Order Code3799645
Also Known AsGTIN UPC EAN: 4977766624954
Technical Datasheet
148 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.750 |
10+ | € 13.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoMK231BZ
Order Code3799645
Also Known AsGTIN UPC EAN: 4977766624954
Technical Datasheet
Label Tape Type-
Tape Length8m
Tape Width12mm
Tape Material-
Label Tape ColourBlack on White
For Use WithBrother PT-55, PT-80, PT-90 P-touch Label Printers
Product Range-
SVHC4-tert-butylphenol (08-Jul-2021)
Product Overview
The MK231BZ is a 9mm black on white non laminated plastic tape for use with Brother P-Touch label printers (such as PT-80, PT-55 and PT-90 models)
- 12mm wide, 8M long
- Black text on white label
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother P-touch label printers
Applications
Commercial, Computers & Computer Peripherals
Technical Specifications
Label Tape Type
-
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
8m
Tape Material
-
For Use With
Brother PT-55, PT-80, PT-90 P-touch Label Printers
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04