Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZEFX651
Order Code4573781
Product RangeTZe Series
Also Known AsGTIN UPC EAN: 4977766692557
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZEFX651
Order Code4573781
Product RangeTZe Series
Also Known AsGTIN UPC EAN: 4977766692557
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width24mm
Tape Material-
Label Tape ColourBlack on Yellow
For Use WithBrother P-touch Label Printers
Product RangeTZe Series
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
24mm
Label Tape Colour
Black on Yellow
Product Range
TZe Series
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06