Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS13FR2ST
Order Code2435291
Product RangeITS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.450 |
5+ | € 5.910 |
10+ | € 5.370 |
20+ | € 4.970 |
50+ | € 4.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS13FR2ST
Order Code2435291
Product RangeITS Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeITS Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Voltage DC Nom12V
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)8.3mm x 7mm
IP RatingIP40
IlluminationIlluminated
Product Overview
The ITS13FR2ST is an illuminated through-hole Tactile Switch features NO momentary action and red/green bicolour LED. It has silver-plated brass terminals.
- Right-angle through-hole mounting
- 500000-cycle Operating life
- -25 to 70°C Operating temperature range
Applications
Consumer Electronics, Medical, Test & Measurement, Imaging, Video & Vision, Audio, Computers & Computer Peripherals, Security, Communications & Networking
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
Switch Dimensions (L x W)
8.3mm x 7mm
Illumination
Illuminated
Product Range
ITS Series
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
IP40
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005