Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoABK876-N5FA
Order Code1649241
Product RangeAdaptahorn Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoABK876-N5FA
Order Code1649241
Product RangeAdaptahorn Series
Technical Datasheet
Supply Voltage VAC120VAC
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)112dB
IP / NEMA RatingIP65
Product RangeAdaptahorn Series
Resonant Frequency400Hz
Current Consumption130mA
External Depth84mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABK876-N5FA is a continuously-rated Adaptahorn Buzzer has a powerful output giving a penetrating, low frequency sound. Made of zinc alloy. It can be used in almost any application, both indoors and outdoors. Adaptahorn is available as a grill version for flush mounting and also as a weatherproof version. Back box pre-tapped at 3/4-inch NPT.
- High output penetrating sound
- Volume control
- Durable and long life mechanism
Applications
Industrial
Technical Specifications
Supply Voltage VAC
120VAC
Tones
Continuous
IP / NEMA Rating
IP65
Resonant Frequency
400Hz
External Depth
84mm
Operating Temperature Max
66°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
112dB
Product Range
Adaptahorn Series
Current Consumption
130mA
Operating Temperature Min
-35°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6